
XC61FN2212MR-G | |
|---|---|
DigiKey Part Number | 893-XC61FN2212MR-GTR-ND - Tape & Reel (TR) 893-XC61FN2212MR-GCT-ND - Cut Tape (CT) 893-XC61FN2212MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC61FN2212MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61FN2212MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | 50ms Minimum | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $1.09500 | $10.95 |
| 25 | $1.02800 | $25.70 |
| 100 | $0.83910 | $83.91 |
| 250 | $0.77940 | $194.85 |
| 500 | $0.66334 | $331.67 |
| 1,000 | $0.53066 | $530.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47081 | $1,412.43 |
| 6,000 | $0.43484 | $2,609.04 |
| 9,000 | $0.41657 | $3,749.13 |
| 15,000 | $0.41047 | $6,157.05 |
| Unit Price without VAT: | $1.24000 |
|---|---|
| Unit Price with VAT: | $1.35160 |


