Similar

LED20W-13-C1540-D | |
|---|---|
DigiKey Part Number | 1121-1405-ND |
Manufacturer | |
Manufacturer Product Number | LED20W-13-C1540-D |
Description | LED DRIVER CC AC/DC 4-13V 1.54A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.54A 6.5 ~ 13V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED20W-13-C1540-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 6.5 ~ 13V | |
Current - Output (Max) | 1.54A | |
Power (Watts) | 20 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | - | |
Efficiency | 79% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.282 lb (127.91 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $44.21668 | $22,108.34 |
| Unit Price without VAT: | $44.21668 |
|---|---|
| Unit Price with VAT: | $48.19618 |


