



D1MPAC2512QR050FA-T4 | |
|---|---|
DigiKey Part Number | 4463-D1MPAC2512QR050FA-T4TR-ND - Tape & Reel (TR) 4463-D1MPAC2512QR050FA-T4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPAC2512QR050FA-T4 |
Description | RES 0.05 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.51000 | $5.10 |
| 25 | $0.43360 | $10.84 |
| 50 | $0.38540 | $19.27 |
| 100 | $0.34440 | $34.44 |
| 250 | $0.29944 | $74.86 |
| 500 | $0.27132 | $135.66 |
| 1,000 | $0.24742 | $247.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20984 | $839.36 |
| 8,000 | $0.19517 | $1,561.36 |
| 12,000 | $0.18764 | $2,251.68 |
| 20,000 | $0.17912 | $3,582.40 |
| 28,000 | $0.17404 | $4,873.12 |
| 40,000 | $0.16909 | $6,763.60 |
| 48,000 | $0.16671 | $8,002.08 |
| Unit Price without VAT: | $0.79000 |
|---|---|
| Unit Price with VAT: | $0.86110 |

