



D1MPAC2512QR010FA-T4 | |
|---|---|
DigiKey Part Number | 4463-D1MPAC2512QR010FA-T4TR-ND - Tape & Reel (TR) 4463-D1MPAC2512QR010FA-T4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPAC2512QR010FA-T4 |
Description | RES 0.01 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.51000 | $5.10 |
| 25 | $0.43320 | $10.83 |
| 50 | $0.38500 | $19.25 |
| 100 | $0.34400 | $34.40 |
| 250 | $0.29916 | $74.79 |
| 500 | $0.27106 | $135.53 |
| 1,000 | $0.24718 | $247.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20964 | $838.56 |
| 8,000 | $0.19498 | $1,559.84 |
| 12,000 | $0.18746 | $2,249.52 |
| 20,000 | $0.17895 | $3,579.00 |
| 28,000 | $0.17387 | $4,868.36 |
| 40,000 | $0.16892 | $6,756.80 |
| 48,000 | $0.16654 | $7,993.92 |
| Unit Price without VAT: | $0.79000 |
|---|---|
| Unit Price with VAT: | $0.86110 |

