



D1MPAC2512QR006FA-T4 | |
|---|---|
DigiKey Part Number | 4463-D1MPAC2512QR006FA-T4TR-ND - Tape & Reel (TR) 4463-D1MPAC2512QR006FA-T4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPAC2512QR006FA-T4 |
Description | RES 0.006 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.54900 | $5.49 |
| 25 | $0.46720 | $11.68 |
| 50 | $0.41540 | $20.77 |
| 100 | $0.37160 | $37.16 |
| 250 | $0.32344 | $80.86 |
| 500 | $0.29330 | $146.65 |
| 1,000 | $0.26768 | $267.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22738 | $909.52 |
| 8,000 | $0.21166 | $1,693.28 |
| 12,000 | $0.20358 | $2,442.96 |
| 20,000 | $0.19445 | $3,889.00 |
| 28,000 | $0.18900 | $5,292.00 |
| 40,000 | $0.18369 | $7,347.60 |
| 48,000 | $0.18114 | $8,694.72 |
| Unit Price without VAT: | $0.85000 |
|---|---|
| Unit Price with VAT: | $0.92650 |

