



D1MPAC2512QR003FA-T3 | |
|---|---|
DigiKey Part Number | 4463-D1MPAC2512QR003FA-T3TR-ND - Tape & Reel (TR) 4463-D1MPAC2512QR003FA-T3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPAC2512QR003FA-T3 |
Description | RES 0.003 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.54900 | $5.49 |
| 25 | $0.46720 | $11.68 |
| 50 | $0.41540 | $20.77 |
| 100 | $0.37160 | $37.16 |
| 250 | $0.32344 | $80.86 |
| 500 | $0.29330 | $146.65 |
| 1,000 | $0.26768 | $267.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23469 | $704.07 |
| 6,000 | $0.21787 | $1,307.22 |
| 9,000 | $0.20923 | $1,883.07 |
| 15,000 | $0.19945 | $2,991.75 |
| 21,000 | $0.19363 | $4,066.23 |
| 30,000 | $0.18794 | $5,638.20 |
| 36,000 | $0.18521 | $6,667.56 |
| 72,000 | $0.17920 | $12,902.40 |
| Unit Price without VAT: | $0.85000 |
|---|---|
| Unit Price with VAT: | $0.92650 |

