
TS5USBA224RSWR | |
|---|---|
DigiKey Part Number | 296-27934-2-ND - Tape & Reel (TR) 296-27934-1-ND - Cut Tape (CT) 296-27934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5USBA224RSWR |
Description | IC SW USB/AUDIO DPDT 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 1 Channel 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TS5USBA224RSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio, USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 5Ohm (Audio), 7Ohm (USB) | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 650MHz | |
Features | Depop, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $0.90400 | $9.04 |
| 25 | $0.81480 | $20.37 |
| 100 | $0.71650 | $71.65 |
| 250 | $0.66964 | $167.41 |
| 500 | $0.64138 | $320.69 |
| 1,000 | $0.61811 | $618.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58935 | $1,768.05 |
| 6,000 | $0.57529 | $3,451.74 |
| 9,000 | $0.56824 | $5,114.16 |
| 15,000 | $0.56043 | $8,406.45 |
| 21,000 | $0.55587 | $11,673.27 |
| Unit Price without VAT: | $1.27000 |
|---|---|
| Unit Price with VAT: | $1.38430 |



