ADS8028IRTJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADS8028IRTJT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A8701RTJT

DigiKey Part Number
296-44762-2-ND - Tape & Reel (TR)
296-44762-1-ND - Cut Tape (CT)
296-44762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A8701RTJT
Description
IC REG LIN POS ADJ 500MA 20-QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A8701RTJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.1V @ 500mA
Current - Output
Current - Supply (Max)
4 mA
PSRR
40dB (500kHz)
Control Features
Enable
Protection Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,166
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.31300$23.13
25$2.11000$52.75
100$1.88710$188.71
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.78088$445.22
500$1.71686$858.43
750$1.68480$1,263.60
1,250$1.64928$2,061.60
1,750$1.62851$2,849.89
2,500$1.60854$4,021.35
6,250$1.56554$9,784.62
Manufacturers Standard Package
Unit Price without VAT:$3.12000
Unit Price with VAT:$3.40080