


TPS77633DR | |
|---|---|
DigiKey Part Number | 296-41777-2-ND - Tape & Reel (TR) 296-41777-1-ND - Cut Tape (CT) 296-41777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77633DR |
Description | IC REG LINEAR 3.3V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS77633DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.79200 | $27.92 |
| 25 | $2.55360 | $63.84 |
| 100 | $2.29110 | $229.11 |
| 250 | $2.16608 | $541.52 |
| 500 | $2.09074 | $1,045.37 |
| 1,000 | $2.02874 | $2,028.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.96326 | $4,908.15 |
| 5,000 | $1.92381 | $9,619.05 |
| Unit Price without VAT: | $3.75000 |
|---|---|
| Unit Price with VAT: | $4.08750 |

