TPS72325DBVT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,502
Unit Price: $4.81000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,675
Unit Price: $5.57000
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72325DBVT

DigiKey Part Number
296-15799-2-ND - Tape & Reel (TR)
296-15799-1-ND - Cut Tape (CT)
296-15799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72325DBVT
Description
IC REG LIN -2.5V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS72325DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-10V
Voltage - Output (Min/Fixed)
-2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 200mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
500 µA
PSRR
65dB ~ 48dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types