
TPS71533DCKRM3 | |
|---|---|
DigiKey Part Number | 296-TPS71533DCKRM3TR-ND - Tape & Reel (TR) 296-TPS71533DCKRM3CT-ND - Cut Tape (CT) 296-TPS71533DCKRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71533DCKRM3 |
Description | IC REG LINEAR 3.3V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71533DCKRM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.69200 | $6.92 |
| 25 | $0.62240 | $15.56 |
| 100 | $0.54430 | $54.43 |
| 250 | $0.50724 | $126.81 |
| 500 | $0.48486 | $242.43 |
| 1,000 | $0.46643 | $466.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42248 | $1,267.44 |
| 6,000 | $0.41178 | $2,470.68 |
| 9,000 | $0.40642 | $3,657.78 |
| 15,000 | $0.40048 | $6,007.20 |
| 21,000 | $0.39701 | $8,337.21 |
| 30,000 | $0.39367 | $11,810.10 |
| Unit Price without VAT: | $0.98000 |
|---|---|
| Unit Price with VAT: | $1.06820 |

