SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71530QDCKRQ1

DigiKey Part Number
296-23436-2-ND - Tape & Reel (TR)
296-23436-1-ND - Cut Tape (CT)
296-23436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71530QDCKRQ1
Description
IC REG LINEAR 3V 50MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS71530QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 50mA
Current - Output
Current - Quiescent (Iq)
12 µA
PSRR
60dB (100kHz)
Control Features
-
Protection Features
Over Current, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,830
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.06300$10.63
25$0.95960$23.99
100$0.84650$84.65
250$0.79244$198.11
500$0.75988$379.94
1,000$0.73307$733.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.69997$2,099.91
6,000$0.68377$4,102.62
9,000$0.67566$6,080.94
15,000$0.66667$10,000.05
21,000$0.66142$13,889.82
Manufacturers Standard Package
Unit Price without VAT:$1.48000
Unit Price with VAT:$1.61320