
TPS65132T6YFFR | |
|---|---|
DigiKey Part Number | 296-50426-2-ND - Tape & Reel (TR) 296-50426-1-ND - Cut Tape (CT) 296-50426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65132T6YFFR |
Description | IC REG TFT/LCD CONV 2OUT 15DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS65132T6YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | ±4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.20100 | $12.01 |
| 25 | $1.08560 | $27.14 |
| 100 | $0.95980 | $95.98 |
| 250 | $0.89980 | $224.95 |
| 500 | $0.86356 | $431.78 |
| 1,000 | $0.83373 | $833.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.79692 | $2,390.76 |
| 6,000 | $0.77890 | $4,673.40 |
| 9,000 | $0.76988 | $6,928.92 |
| 15,000 | $0.75988 | $11,398.20 |
| Unit Price without VAT: | $1.66000 |
|---|---|
| Unit Price with VAT: | $1.80940 |

