Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
SOT 23-5

TPS3840PL31DBVRQ1

DigiKey Part Number
296-TPS3840PL31DBVRQ1TR-ND - Tape & Reel (TR)
296-TPS3840PL31DBVRQ1CT-ND - Cut Tape (CT)
296-TPS3840PL31DBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3840PL31DBVRQ1
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3840PL31DBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.1V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
619ms Typical
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,205
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.66000$1.66
10$1.20100$12.01
25$1.08560$27.14
100$0.95980$95.98
250$0.89980$224.95
500$0.86356$431.78
1,000$0.83373$833.73
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.69045$2,071.35
6,000$0.67444$4,046.64
9,000$0.66641$5,997.69
15,000$0.65752$9,862.80
21,000$0.65233$13,698.93
Manufacturers Standard Package
Unit Price without VAT:$1.66000
Unit Price with VAT:$1.80940