
TPS3305-18DGNR | |
|---|---|
DigiKey Part Number | 296-3299-2-ND - Tape & Reel (TR) 296-3299-1-ND - Cut Tape (CT) 296-3299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3305-18DGNR |
Description | IC SUPERVISOR 2 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3305-18DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.68V, 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.18000 | $4.18 |
| 10 | $3.12800 | $31.28 |
| 25 | $2.86480 | $71.62 |
| 100 | $2.57560 | $257.56 |
| 250 | $2.43776 | $609.44 |
| 500 | $2.35462 | $1,177.31 |
| 1,000 | $2.28621 | $2,286.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.21400 | $5,535.00 |
| 5,000 | $2.17047 | $10,852.35 |
| Unit Price without VAT: | $4.18000 |
|---|---|
| Unit Price with VAT: | $4.55620 |

