Digital Potentiometer Ohm 1 Circuit 256 Taps I2C Interface 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL1401DSGT

DigiKey Part Number
296-TPL1401DSGTTR-ND - Tape & Reel (TR)
296-TPL1401DSGTCT-ND - Cut Tape (CT)
296-TPL1401DSGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL1401DSGT
Description
256-TAP HIGH-ACCURACY DIGITAL PO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Potentiometer Ohm 1 Circuit 256 Taps I2C Interface 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
-
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
-
Temperature Coefficient (Typ)
50ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-WSON (2x2)
Package / Case
8-WFDFN Exposed Pad
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,065
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.73000$2.73
10$2.01200$20.12
25$1.83240$45.81
100$1.63510$163.51
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.54100$385.25
500$1.48424$742.12
750$1.45580$1,091.85
1,250$1.42430$1,780.37
1,750$1.40590$2,460.32
2,500$1.38819$3,470.47
6,250$1.35007$8,437.94
Manufacturers Standard Package
Unit Price without VAT:$2.73000
Unit Price with VAT:$2.97570