
TMP75BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP75BQDRQ1TR-ND - Tape & Reel (TR) 296-TMP75BQDRQ1CT-ND - Cut Tape (CT) 296-TMP75BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP75BQDRQ1 |
Description | SENSOR DIGITAL -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP75BQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMBus | |
Voltage - Supply | 4V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 5 | $1.59200 | $7.96 |
| 10 | $1.51200 | $15.12 |
| 25 | $1.41840 | $35.46 |
| 50 | $1.35500 | $67.75 |
| 100 | $1.29680 | $129.68 |
| 500 | $1.18002 | $590.01 |
| 1,000 | $1.13656 | $1,136.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.02152 | $2,553.80 |
| 5,000 | $0.98781 | $4,939.05 |
| 7,500 | $0.96939 | $7,270.43 |
| 12,500 | $0.94748 | $11,843.50 |
| Unit Price without VAT: | $1.80000 |
|---|---|
| Unit Price with VAT: | $1.96200 |







