
TMP468QFNEVM | |
|---|---|
DigiKey Part Number | 296-48448-ND |
Manufacturer | |
Manufacturer Product Number | TMP468QFNEVM |
Description | EVAL MODULE |
Customer Reference | |
Detailed Description | TMP468 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | TMP468 | |
Note | - | |
Base Product Number |


