Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP236A2DBZR

DigiKey Part Number
296-TMP236A2DBZRTR-ND - Tape & Reel (TR)
296-TMP236A2DBZRCT-ND - Cut Tape (CT)
296-TMP236A2DBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP236A2DBZR
Description
LOW-POWER HIGH-ACCURACY ANALOG O
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TMP236A2DBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-10°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Ratiometric, Voltage
Voltage - Supply
3.1V ~ 5.5V
Resolution
19.5mV/°C
Features
-
Accuracy - Highest (Lowest)
±2°C
Test Condition
-10°C ~ 125°C
Operating Temperature
-50°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,386
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
5$0.56200$2.81
10$0.53100$5.31
25$0.49480$12.37
50$0.47000$23.50
100$0.44740$44.74
500$0.40196$200.98
1,000$0.38508$385.08
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36120$1,083.60
6,000$0.34775$2,086.50
9,000$0.34041$3,063.69
15,000$0.33168$4,975.20
21,000$0.32622$6,850.62
30,000$0.32069$9,620.70
Manufacturers Standard Package
Unit Price without VAT:$0.64000
Unit Price with VAT:$0.69760