
TLV2461CDBVT | |
|---|---|
DigiKey Part Number | 296-2433-2-ND - Tape & Reel (TR) 296-2433-1-ND - Cut Tape (CT) 296-2433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2461CDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2461CDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.25100 | $22.51 |
| 25 | $2.05320 | $51.33 |
| 100 | $1.83550 | $183.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.73176 | $432.94 |
| 500 | $1.66922 | $834.61 |
| 750 | $1.63791 | $1,228.43 |
| 1,250 | $1.60319 | $2,003.99 |
| 1,750 | $1.58290 | $2,770.07 |
| 2,500 | $1.56339 | $3,908.48 |
| 6,250 | $1.52138 | $9,508.62 |
| Unit Price without VAT: | $3.04000 |
|---|---|
| Unit Price with VAT: | $3.31360 |

