Direct
MFR Recommended

TLC271CPSR | |
|---|---|
DigiKey Part Number | 296-46343-2-ND - Tape & Reel (TR) 296-46343-1-ND - Cut Tape (CT) 296-46343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC271CPSR |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC271CPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5.3V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 950µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.90327 | $1,806.54 |
| 4,000 | $0.88117 | $3,524.68 |
| 6,000 | $0.87009 | $5,220.54 |
| 10,000 | $0.85784 | $8,578.40 |
| 14,000 | $0.85066 | $11,909.24 |
| Unit Price without VAT: | $0.90327 |
|---|---|
| Unit Price with VAT: | $0.98456 |



