
THP210EVM | |
|---|---|
DigiKey Part Number | 296-THP210EVM-ND |
Manufacturer | |
Manufacturer Product Number | THP210EVM |
Description | EVAL BOARD FOR THP210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THP210 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | 15V/µs | |
-3db Bandwidth | 7MHz | |
Gain Bandwidth Product | 9.2MHz | |
Current - Output / Channel | 31mA | |
Current - Supply (Main IC) | 950µA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Utilized IC / Part | THP210 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.08000 | $132.08 |
| Unit Price without VAT: | $132.08000 |
|---|---|
| Unit Price with VAT: | $143.96720 |


