Parametric Equivalent
Parametric Equivalent

TDP2044RNQT | |
|---|---|
DigiKey Part Number | 296-TDP2044RNQTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDP2044RNQT |
Description | FOUR-CHANNEL DISPLAYPORT (DP) 2. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 20Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 20Gbps | |
Number of Channels | 4 | |
Delay Time | 0.1ns | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 1.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.98348 | $1,995.87 |
| 500 | $7.76162 | $3,880.81 |
| 750 | $7.65059 | $5,737.94 |
| 1,250 | $7.52750 | $9,409.38 |
| 1,750 | $7.45555 | $13,047.21 |
| Unit Price without VAT: | $7.98348 |
|---|---|
| Unit Price with VAT: | $8.70199 |


