
TCAN1042HGDQ1 | |
|---|---|
DigiKey Part Number | TCAN1042HGDQ1-ND |
Manufacturer | |
Manufacturer Product Number | TCAN1042HGDQ1 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042HGDQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.00000 | $3.00 |
| 10 | $2.21000 | $22.10 |
| 75 | $1.83907 | $137.93 |
| 150 | $1.75267 | $262.90 |
| 300 | $1.68163 | $504.49 |
| 525 | $1.63354 | $857.61 |
| 1,050 | $1.58356 | $1,662.74 |
| Unit Price without VAT: | $3.00000 |
|---|---|
| Unit Price with VAT: | $3.27000 |

