SN74HC14DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 175,244
Unit Price: $0.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,413
Unit Price: $0.95000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 32,685
Unit Price: $1.38000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.67963
Datasheet

Direct


onsemi
In Stock: 52,311
Unit Price: $0.57000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.26000
Datasheet

Upgrade


onsemi
In Stock: 7,152
Unit Price: $0.78000
Datasheet

Upgrade


onsemi
In Stock: 26,388
Unit Price: $0.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,646
Unit Price: $0.45000
Datasheet

Similar


STMicroelectronics
In Stock: 4,545
Unit Price: $1.25000
Datasheet

Similar


onsemi
In Stock: 6,259
Unit Price: $0.52000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,530
Unit Price: $0.77000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC14DRG4

DigiKey Part Number
296-31783-2-ND - Tape & Reel (TR)
296-31783-1-ND - Cut Tape (CT)
296-31783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC14DRG4
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC14DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.30500$762.50
5,000$0.29644$1,482.20
7,500$0.29215$2,191.12
12,500$0.28740$3,592.50
17,500$0.28463$4,981.02
25,000$0.28196$7,049.00
Manufacturers Standard Package
Unit Price without VAT:$0.70000
Unit Price with VAT:$0.76300