SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT16541ADLR

DigiKey Part Number
296-1032-2-ND - Tape & Reel (TR)
296-1032-1-ND - Cut Tape (CT)
296-1032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT16541ADLR
Description
IC BUFF NON-INVERT 5.5V 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT16541ADLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 32,181 View Now
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.35000$2.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.40061$1,400.61
2,000$1.36298$2,725.96
3,000$1.34413$4,032.39
5,000$1.32325$6,616.25
7,000$1.31105$9,177.35
10,000$1.29932$12,993.20
Manufacturers Standard Package
Unit Price without VAT:$2.35000
Unit Price with VAT:$2.56150

Other Suppliers on DigiKey

32,181In Stock
Ships from Rochester Electronics, LLC