
RR-IDC-5VDC-H | |
|---|---|
DigiKey Part Number | RR-IDC-5VDC-H-ND |
Manufacturer | |
Manufacturer Product Number | RR-IDC-5VDC-H |
Description | RFID TRANSF 5V 1.3A FOR HAND RDR |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Accessory Type | Power Supply | |
For Use With/Related Products | Long Range (LR) or Mid-Range (MR) Readers | |
Base Product Number |

