
LP591230MDRVREP | |
|---|---|
DigiKey Part Number | 296-LP591230MDRVREPTR-ND - Tape & Reel (TR) 296-LP591230MDRVREPCT-ND - Cut Tape (CT) 296-LP591230MDRVREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP591230MDRVREP |
Description | IC REG LINEAR 3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 80dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.85000 | $12.85 |
| 10 | $9.99800 | $99.98 |
| 25 | $9.28480 | $232.12 |
| 100 | $8.50140 | $850.14 |
| 250 | $8.12788 | $2,031.97 |
| 500 | $7.90278 | $3,951.39 |
| 1,000 | $7.71751 | $7,717.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.02521 | $21,075.63 |
| Unit Price without VAT: | $12.85000 |
|---|---|
| Unit Price with VAT: | $14.00650 |

