
LP5551SQX | |
|---|---|
DigiKey Part Number | LP5551SQX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP5551SQX |
Description | IC ENERGY MGMNT SYSTEM 36WQFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 36-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LP5551SQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 431µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |

