
LMR36506RF3RPER | |
|---|---|
DigiKey Part Number | 296-LMR36506RF3RPERTR-ND - Tape & Reel (TR) 296-LMR36506RF3RPERCT-ND - Cut Tape (CT) 296-LMR36506RF3RPERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36506RF3RPER |
Description | IC REG BUCK 3.3V 600MA 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 9-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.99000 | $5.99 |
| 10 | $4.54300 | $45.43 |
| 25 | $4.18000 | $104.50 |
| 100 | $3.78140 | $378.14 |
| 250 | $3.59128 | $897.82 |
| 500 | $3.47668 | $1,738.34 |
| 1,000 | $3.38233 | $3,382.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.01628 | $9,048.84 |
| Unit Price without VAT: | $5.99000 |
|---|---|
| Unit Price with VAT: | $6.52910 |

