

LMR12010XMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMR12010XMKX/NOPBTR-ND - Tape & Reel (TR) 296-LMR12010XMKX/NOPBCT-ND - Cut Tape (CT) 296-LMR12010XMKX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR12010XMKX/NOPB |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR12010XMKX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.67800 | $26.78 |
| 25 | $2.44800 | $61.20 |
| 100 | $2.19530 | $219.53 |
| 250 | $2.07460 | $518.65 |
| 500 | $2.00192 | $1,000.96 |
| 1,000 | $1.94209 | $1,942.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.86818 | $5,604.54 |
| 6,000 | $1.83202 | $10,992.12 |
| Unit Price without VAT: | $3.59000 |
|---|---|
| Unit Price with VAT: | $3.91310 |


