
LMH6702J-QMLV | |
|---|---|
DigiKey Part Number | 296-LMH6702J-QMLV-ND |
Manufacturer | |
Manufacturer Product Number | LMH6702J-QMLV |
Description | 1.7 GHZ, ULTRA LOW DISTORTION, W |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Single-Ended 8-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 3100V/µs | |
-3db Bandwidth | 720 MHz | |
Current - Input Bias | 30 µA | |
Current - Supply | 12.5mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP |

