LM63615-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM63615QDRREVM

DigiKey Part Number
296-LM63615QDRREVM-ND
Manufacturer
Manufacturer Product Number
LM63615QDRREVM
Description
EVAL BOARD FOR LM63615Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM63615-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V ~ 5V
Current - Output
1.5A
Voltage - Input
3.5V ~ 36V
Regulator Topology
Buck
Frequency - Switching
2.1MHz
Contents
Board(s)
Utilized IC / Part
LM63615-Q1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$127.31000$127.31
10$106.34200$1,063.42
25$101.10680$2,527.67
100$95.35370$9,535.37
Manufacturers Standard Package
Unit Price without VAT:$127.31000
Unit Price with VAT:$138.76790