Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LM3480IM3X-12 | |
|---|---|
DigiKey Part Number | LM3480IM3X-12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3480IM3X-12 |
Description | IC REG LINEAR 12V 100MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM3480IM3X-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |


