
ISO7631FCDWR | |
|---|---|
DigiKey Part Number | 296-35465-2-ND - Tape & Reel (TR) 296-35465-1-ND - Cut Tape (CT) 296-35465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7631FCDWR |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7631FCDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 28ns, 28ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.8ns, 2.9ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.44000 | $6.44 |
| 10 | $4.89000 | $48.90 |
| 25 | $4.50440 | $112.61 |
| 100 | $4.07930 | $407.93 |
| 250 | $3.87668 | $969.17 |
| 500 | $3.75456 | $1,877.28 |
| 1,000 | $3.65404 | $3,654.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.57132 | $7,142.64 |
| Unit Price without VAT: | $6.44000 |
|---|---|
| Unit Price with VAT: | $7.01960 |

