
DS92LV16TVHGX/NOPB | |
|---|---|
DigiKey Part Number | 296-35250-2-ND - Tape & Reel (TR) 296-35250-1-ND - Cut Tape (CT) 296-35250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92LV16TVHGX/NOPB |
Description | IC SERDES LVDS 16BIT BUS 80-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.56Gbps Serializer/Deserializer 16/1 Input 1/16 Output 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV16TVHGX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer/Deserializer | |
Data Rate | 2.56Gbps | |
Input Type | BLVDS, LVDS, LVTTL | |
Output Type | BLVDS, LVDS, LVTTL | |
Number of Inputs | 16/1 | |
Number of Outputs | 1/16 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.18000 | $25.18 |
| 10 | $20.02900 | $200.29 |
| 25 | $18.74200 | $468.55 |
| 100 | $17.32820 | $1,732.82 |
| 250 | $16.65432 | $4,163.58 |
| 500 | $16.24806 | $8,124.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.71393 | $14,713.93 |
| Unit Price without VAT: | $25.18000 |
|---|---|
| Unit Price with VAT: | $27.44620 |


