DS36954M/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 38,893
Unit Price: $7.66000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,827
Unit Price: $12.50000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7,379
Unit Price: $12.50000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,686
Unit Price: $22.49000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4,760
Unit Price: $12.51290
Datasheet
4/4 Transceiver Half RS422, RS485 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS36954M/NOPB

DigiKey Part Number
DS36954M/NOPB-ND
Manufacturer
Manufacturer Product Number
DS36954M/NOPB
Description
IC TRANSCEIVER HALF 4/4 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Half RS422, RS485 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS36954M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/4
Duplex
Half
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tube
QuantityUnit PriceExt Price
144$9.27250$1,335.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$9.27250
Unit Price with VAT:$10.10703