TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMAG5124E1CEDBZRQ1
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5057Z2QDBZR

DigiKey Part Number
296-DRV5057Z2QDBZRTR-ND - Tape & Reel (TR)
296-DRV5057Z2QDBZRCT-ND - Cut Tape (CT)
296-DRV5057Z2QDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5057Z2QDBZR
Description
SEN HALL EFFECT PWM SOT-23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5057Z2QDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
PWM
Sensing Range
±42mT
Voltage - Supply
3V ~ 3.63V, 4.5V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
30mA
Resolution
-
Bandwidth
2kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Features
Temperature Compensated
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,781
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.16300$11.63
25$1.05120$26.28
100$0.92870$92.87
250$0.87036$217.59
500$0.83514$417.57
1,000$0.80615$806.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49937$1,498.11
6,000$0.48709$2,922.54
9,000$0.48094$4,328.46
15,000$0.47412$7,111.80
21,000$0.47014$9,872.94
Manufacturers Standard Package
Unit Price without VAT:$1.60000
Unit Price with VAT:$1.74400