D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT75M

DigiKey Part Number
296-26034-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT75M
Description
IC D-TYPE TRANSP 2:2 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT75M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
2:2
Output Type
Differential
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
2
Delay Time - Propagation
11ns
Current - Output High, Low
4mA, 4mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.19500$11.95
40$1.03275$41.31
120$0.94225$113.07
280$0.88914$248.96
520$0.85765$445.98
1,000$0.82979$829.79
2,520$0.79821$2,011.49
5,000$0.77956$3,897.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$1.64000
Unit Price with VAT:$1.78760