
ADC3683EVM | |
|---|---|
DigiKey Part Number | 296-ADC3683EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADC3683EVM |
Description | ADC3683 DUAL-CHANNEL, 18-BIT, 65 |
Customer Reference | |
Detailed Description | ADC3683 - 18 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 65M | |
Data Interface | Serial LVDS | |
Input Range | 3.2Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADC3683 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

