
ADC32RF44EVM | |
|---|---|
DigiKey Part Number | 296-49126-ND |
Manufacturer | |
Manufacturer Product Number | ADC32RF44EVM |
Description | EVAL BOARD FOR ADC32RF44 |
Customer Reference | |
Detailed Description | ADC32RF44 - 12, 14 Bit 2.6G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 4 | |
Number of Bits | 12, 14 | |
Sampling Rate (Per Second) | 2.6G | |
Data Interface | JESD204B, Serial | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADC32RF44 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

