Adapter Fiber Optic Connector SOC Receptacle To LC Receptacle Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Fiber Optic Connector SOC Receptacle To LC Receptacle Free Hanging (In-Line)
T10LC
T10LC

T10LC

DigiKey Part Number
T10LC-ND
Manufacturer
Manufacturer Product Number
T10LC
Description
CONN ADAPTER RCPT SOC-LC SIMPLEX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector SOC Receptacle To LC Receptacle Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
-
Packaging
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
SOC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Ferrule Material
-
Features
-
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$1,084.95000$1,084.95
Manufacturers Standard Package
Unit Price without VAT:$1,084.95000
Unit Price with VAT:$1,182.59550