
930XC-30F-UPC-FC | |
|---|---|
DigiKey Part Number | 2177-930XC-30F-UPC-FC-ND |
Manufacturer | |
Manufacturer Product Number | 930XC-30F-UPC-FC |
Description | OTDR FIBER OPTICS TRPL FILTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Optics OTDR (Optical Time Domain Reflectometer) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | OTDR (Optical Time Domain Reflectometer) | |
For Use With/Related Products | Fiber Optics | |
Weight | 1.9 lbs (861.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,725.64000 | $8,725.64 |
| Unit Price without VAT: | $8,725.64000 |
|---|---|
| Unit Price with VAT: | $9,510.94760 |

