HP3 RF Receiver FM, FSK 902MHz ~ 928MHz -100dBm 56kbps Through Hole 18-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HP3 RF Receiver FM, FSK 902MHz ~ 928MHz -100dBm 56kbps Through Hole 18-SIP
RXM-900-HP3-PPO_

RXM-900-HP3-PPO

DigiKey Part Number
RXM-900-HP3-PPO-ND
Manufacturer
Manufacturer Product Number
RXM-900-HP3-PPO
Description
RF RCVR FM/FSK 902-928MHZ 18SIP
Customer Reference
Detailed Description
HP3 RF Receiver FM, FSK 902MHz ~ 928MHz -100dBm 56kbps Through Hole 18-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Tube
Part Status
Obsolete
Frequency
902MHz ~ 928MHz
Sensitivity
-100dBm
Data Rate (Max)
56kbps
Modulation or Protocol
FM, FSK
Applications
Home / Industrial Automation, Remote Access, Security Alarms
Current - Receiving
18mA
Data Interface
PCB, Through Hole
Memory Size
-
Antenna Connector
Through Hole
Features
Multiple Channels, Analog and Digital Data
Voltage - Supply
2.8V ~ 13V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Through Hole
Package / Case
18-SIP
Supplier Device Package
18-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.