
CSJ-RGFB-200-MHF3 | |
|---|---|
DigiKey Part Number | 343-CSJ-RGFB-200-MHF3-ND |
Manufacturer | |
Manufacturer Product Number | CSJ-RGFB-200-MHF3 |
Description | COAX CBL SMA TO W.FL, MHF3 7.8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to W.FL, I-PEX MHF3 0.81mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSJ-RGFB-200-MHF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | SMA to W.FL, I-PEX MHF3 | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | W.FL, I-PEX MHF3 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |

