Cable Assembly Coaxial RP-SMA to W.FL, I-PEX MHF3 0.81mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSJ-RGFB-100-MHF3

DigiKey Part Number
343-CSJ-RGFB-100-MHF3-ND
Manufacturer
Manufacturer Product Number
CSJ-RGFB-100-MHF3
Description
COAX CBL RP-SMA TO W.FL MHF3
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to W.FL, I-PEX MHF3 0.81mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CSJ-RGFB-100-MHF3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
RP-SMA to W.FL, I-PEX MHF3
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
W.FL, I-PEX MHF3 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.