
ANT-418-MHW-RPS-L | |
|---|---|
DigiKey Part Number | ANT-418-MHW-RPS-L-ND |
Manufacturer | |
Manufacturer Product Number | ANT-418-MHW-RPS-L |
Description | RF ANT 418MHZ WHIP CTR CAB 180" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Center-Fed Double RP-SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-418-MHW-RPS-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 418MHz | |
Frequency Range | 408MHz ~ 428MHz | |
Antenna Type | Whip, Center-Fed Double | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 2.1dBi | |
Features | Cable - 4.6m | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 5.906" (150.00mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.54000 | $20.54 |
| 250 | $19.81140 | $4,952.85 |
| 500 | $19.50480 | $9,752.40 |
| Unit Price without VAT: | $20.54000 |
|---|---|
| Unit Price with VAT: | $22.38860 |

