
T2080142201-000 | |
|---|---|
DigiKey Part Number | 17-T2080142201-000-ND |
Manufacturer | |
Manufacturer Product Number | T2080142201-000 |
Description | HQ-4/4/6-F HYBRID INSERT WITH PE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Natural 14+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 14+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 20A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Natural | |
Housing Material | Polymer | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.06000 | $15.06 |
| 10 | $12.80100 | $128.01 |
| 30 | $11.84533 | $355.36 |
| 50 | $11.42620 | $571.31 |
| 100 | $10.88090 | $1,088.09 |
| 250 | $10.20000 | $2,550.00 |
| 500 | $9.74914 | $4,874.57 |
| Unit Price without VAT: | $15.06000 |
|---|---|
| Unit Price with VAT: | $16.41540 |

