
T2080142101-100 | |
|---|---|
DigiKey Part Number | 17-T2080142101-100-ND |
Manufacturer | |
Manufacturer Product Number | T2080142101-100 |
Description | 606 ETHERNET ELEMENT CAT5, 6 PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Natural 6 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 30V | |
Current Rating (Amps) | 1.2A | |
Contact Type | Coaxial and Fiber Optic | |
Operating Temperature | -40°C ~ 125°C | |
Color | Natural | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.63000 | $22.63 |
| 10 | $19.23200 | $192.32 |
| 30 | $17.79633 | $533.89 |
| 50 | $17.16620 | $858.31 |
| 100 | $16.34710 | $1,634.71 |
| 250 | $15.32452 | $3,831.13 |
| 500 | $15.21608 | $7,608.04 |
| Unit Price without VAT: | $22.63000 |
|---|---|
| Unit Price with VAT: | $24.66670 |

