Male Insert without Contacts Natural 14+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2080142101-000

DigiKey Part Number
17-T2080142101-000-ND
Manufacturer
Manufacturer Product Number
T2080142101-000
Description
HQ-4/4/6-M HYBRID INSERT WITH PE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Natural 14+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
14+Ground
Size
-
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
20A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Natural
Housing Material
Polymer
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$16.97000$16.97
10$14.41500$144.15
30$13.33933$400.18
50$12.86700$643.35
100$12.25310$1,225.31
250$11.48648$2,871.62
500$11.10146$5,550.73
Manufacturers Standard Package
Unit Price without VAT:$16.97000
Unit Price with VAT:$18.49730